help desk software
2371224-7 by te connectivity / amp brand
Image is representational - see mfr. specs

2371224-7

TE Connectivity / AMP Brand

5.0 PK SMT 2P PLUG BLACK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2371224-7 is a 2-position plug housing connector designed for 5.0 Power Key Connector applications, featuring keying type G with black color identification. The housing is manufactured from PA66 GF material with UL-94 V0 flame rating and meets GWEPT 750°C without flame per IEC 60335-1 standards. Dimensional specifications include a length of 14.90 mm, width of 14.07 mm, and height of 7.30 mm, with tolerances of ±0.3 mm unless otherwise specified. The connector weighs 0.9 g and is compatible with applicable terminals 1376347-X and 1376348-X. This housing is commonly used in power distribution and connector applications where reliable keying and flame-resistant materials are essential for safety and performance.

Search Keywords: 23712247

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2371224-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bag

IN STOCK: 6,000

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
200
$0.6927
250
$0.6909
500
$0.6892
1,000
$0.6875
1,500
$0.6857
3,000
$0.4220
4,500
$0.3341
6,000 +
$0.3274

Tools/3D Models

Product Guides