help desk software
2371113-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2371113-2

TE Connectivity / AMP Brand

3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2371113-2 is a high voltage header connector from the HIVONEX product suite designed for industrial and commercial transportation e-mobility applications. It features a 4 mm diameter contact system with 3 positions and coding option A, providing cable-to-panel mounting capability. The connector offers IP68/IP6K9K ingress protection and operates over a temperature range of -40°C to +140°C, with a UL94-V0 flammability rating for enhanced safety. This header is ideal for high voltage e-mobility systems in tractors, construction equipment, trucks, and other commercial vehicles where protection from vibration, moisture, dust, and harsh environmental conditions is essential.

Search Keywords: 23711132

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2371113-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Carton

IN STOCK: 160

Can Ship immediately

Manufacturer Stock: 487   can ship 6/22/26

On Order: 90   can ship 7/17/26 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 40

Factory Lead-Time 9 Weeks can ship 8/10/26  

Price (USD)

Qty
Unit Price
5
$20.36
10
$18.38
25
$14.16
40
$13.73
80
$12.44
120
$11.54
160 +
$10.81