help desk software
2367817-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2367817-2

TE Connectivity / AMP Brand

DYNAMIC D1000 SL REC CONT M SIZE Au0.2 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2367817-2 is a receptacle contact for the Dynamic D1000 Slim wire-to-wire connector system, designed for small industrial equipment and machinery applications requiring compact connectivity in narrow spaces. The contact features medium size dimensions with gold plating and is manufactured from copper alloy, providing reliable electrical performance with a current rating of 4.5 A per position at 4-position configuration with a maximum temperature rise of 30°C. It supports wire sizes from AWG #22 to #30 and operates across a temperature range of -55°C to +125°C, with a voltage rating of AC/DC 250V maximum and withstand voltage of AC 1,500 V for 1 minute. This contact is ideal for robotics, collaborative robots, automatic-guided vehicles (AGVs), servo motors, and sensor applications where reliable mating and easy crimping are essential.

Search Keywords: 23678172

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2367817-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
6000
Package Type:
Reel

IN STOCK: 12,000

Can Ship immediately

MOQ for In Stock Qty: 6000

MOQ for out of Stock Qty: 6000

Multiple: 6000

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
6,000
$0.3854
12,000
$0.2040
18,000
$0.1436
24,000 +
$0.1407