help desk software
2366999-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2366999-1

TE Connectivity / AMP Brand

Nano MAG-MATE terminals ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2366999-1 is a Nano MAG-MATE Terminal designed for insulation displacement connection (IDC) termination of fine gauge copper magnet wires. This pin-type terminal accommodates single wire termination for 30-40 AWG (0.08-0.25mm diameter) and double wire termination for 35-40 AWG (0.08-0.15mm diameter) copper magnet wires. Featuring a space-saving 1.5mm pitch and 0.5mm stock thickness, the terminal is constructed from tin plated brass material. The IDC technology eliminates the need for soldering, welding, or pre-stripping of wires, enabling full automation of the termination process. Ideal for small motors, stepper motors, and small coil applications found in small home appliances, major home appliances, automotive, and industrial sectors.

Search Keywords: 23669991

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2366999-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
20000
Package Type:
Reel
Terminal Orientation:
Straight
Magnet Wire Size:
.1 – .25 mm
Mating Tab Thickness:
.5 mm
Packaging Method:
Reeled with Interleaving Paper
Crimp Type:
IDC
Mating Tab Width:
.5 mm
Stock Thickness (Magnet Wire Side):
.5 mm
Operating Temperature Range:
-40 – 105 °C
Terminal Plating Material:
Tin
Terminal Height:
6.2 mm
Compatible With Discrete Wire Type:
Magnet Wire , Solid
Mating Retention Type:
Barbs

IN STOCK: 120,000

Can Ship immediately

MOQ for In Stock Qty: 20000

MOQ for out of Stock Qty: 20000

Multiple: 20000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
20,000
$0.1410
30,000
$0.0992
40,000 +
$0.0972