help desk software
Older Equivalent
2008611-2
2008611-2
In Stock: 683
Minimum Order: 4
VIEW PRODUCT
2362760-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2362760-1

TE Connectivity / AMP Brand

IDC PLUG, Die Cast ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2362760-1 is a circular RJ45 shielded plug connector designed for high-speed data applications requiring robust environmental protection. This single-port connector features 8 positions with a 1.27 mm centerline pitch, Cat 5e performance category, and an inverted latch-up orientation. The connector utilizes phosphor bronze contacts with gold plating (1.27 µm thickness) and supports a maximum contact current rating of 1.2 A. With a zinc housing and IP67 rating, it operates reliably across a temperature range of -40°C to +85°C. This cable-mount connector is ideal for industrial Ethernet, automation systems, and harsh environment applications where shielded, high-speed data connectivity is required.

Search Keywords: 23627601

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2362760-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 3,950

Can Ship immediately

Manufacturer Stock: 3,504   can ship 6/1/26

MOQ for out of Stock Qty: 50

Factory Lead-Time 12 Weeks can ship 8/11/26  

Price (USD)

Qty
Unit Price
1
$53.59
10
$45.02
25
$41.80
50
$39.80
100
$37.90
150
$37.81
200 +
$36.72