2356208-1
TE Connectivity / AMP BrandCAGE ASSEMBLY W/ LP HS ,SFP-DD 1X4, STD ...
DESCRIPTION
2356208-1 is an SFP-DD cage assembly designed for high-speed data connectivity applications. It features a 1x4 port matrix configuration with 40 positions and a 14.25 mm centerline pitch, along with an included blade-style heat sink for thermal management. The assembly includes standard lightpipes and internal/external EMI springs for electromagnetic interference containment. Operating over a temperature range of -50°C to +80°C, it utilizes through-hole press-fit termination to PCB. This cage assembly is ideal for high-speed pluggable I/O applications requiring reliable signal integrity and thermal performance.
Search Keywords: 23562081
SPECIFICATIONS
IN STOCK: 96
Can Ship immediately
You may purchase all in-stock quantity of 96
Stock lot only: 96
MOQ for In Stock Qty: 640
MOQ for out of Stock Qty: 640
Factory Lead-Time 11 Weeks
English
Chinese
Spanish