2355088-6
TE Connectivity / AMP BrandMICRO CT CONN MT REC ASSEMBLY 6P ...
DESCRIPTION
2355088-6 is a 6-position AMP Micro CT receptacle connector designed for discrete wire interconnect applications with IDC (Insulation Displacement Contact) termination. This connector features a compact 1.2 mm pitch design that optimizes printed circuit board space savings while maintaining superior performance and cost-effectiveness. It supports wire gauges of 26-28 AWG with operating current ratings of 2A for 26 AWG and 1A for 28 AWG at 50V, operating reliably across a temperature range of -30°C to +85°C. The connector is RoHS compliant and UL/CSA listed (File E28476), making it suitable for diverse applications including business equipment, industrial machines, PCs, printers, and audio systems where signals and power routing are required.
Search Keywords: 23550886
SPECIFICATIONS
IN STOCK: 16,000
Can Ship immediately
MOQ for In Stock Qty: 200
MOQ for out of Stock Qty: 200
Factory Lead-Time 4 Weeks
English
Chinese
Spanish
