help desk software
2355088-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2355088-5

TE Connectivity / AMP Brand

MICRO CT CONN MT REC ASSEMBLY 5P ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2355088-5 is a 5-position AMP Micro CT receptacle connector designed for discrete wire interconnect applications with IDC (Insulation Displacement Contact) termination. It features a compact 1.2 mm pitch design that optimizes printed circuit board space savings while maintaining superior performance and cost-effectiveness. The connector supports AWG 26-28 wire gauges with operating current ratings of 2A for 26 AWG and 1A for 28 AWG at 50V, operating reliably across a temperature range of -30°C to +85°C. The product is RoHS compliant and UL/CSA listed (File E28476), making it suitable for business equipment, industrial machines, PCs, printers, fax machines, audio equipment, and air conditioning systems where signals and power routing are required.

Search Keywords: 23550885

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2355088-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 6,000

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$0.7456
1,000
$0.7437
2,500
$0.7419
5,000
$0.7400
10,000
$0.3918
15,000
$0.2757
20,000 +
$0.2702