2-350943-0
TE Connectivity / AMP BrandConn Power HDR 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port ...
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Power HDR 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords: 23509430
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350943-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 37
Can Ship immediately
Minimum Order Quantity: 35
Qty
Unit Price
1
$2.288
35
$2.080
200
$2.040
350
$2.000
650
$1.960
1,120
$1.920
250,000
+
$1.810
English
Chinese
Spanish
