help desk software
2349838-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2349838-1

TE Connectivity / AMP Brand

C/A, SLIVER 2.0, 2C, STR TO R/A, 0.5M ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2349838-1 is a Sliver cable assembly designed for high-speed internal cabled interconnect solutions in data center and networking equipment. This straight-to-right-angle cable features an 84-position connector configuration with 100 Ohm impedance and 33 AWG wire gauge, supporting SAS-4 protocol for cable assemblies. The assembly is available in 0.5 meter and 1.0 meter lengths, enabling flexible deployment in server, switch, and storage device applications. With support for SFF-TA-1002 receptacles and compliance with modern high-speed standards, this cable assembly eliminates the need for costly re-timers and lower-loss PCB materials while delivering reliable performance in demanding networking environments.

Search Keywords: 23498381

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2349838-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Wire Size:
33 AWG

IN STOCK: 38

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$134.75
5
$134.42
10
$134.08
25
$133.74
50
$70.81
75
$49.83
100 +
$48.83