help desk software
2345808-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2345808-3

TE Connectivity / AMP Brand

28RECEPT ASSY, RA, 28 POS, SLIVER 2.0

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

28RECEPT ASSY, RA, 28 POS, SLIVER 2.0

Search Keywords: 23458083

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2345808-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
350
Package Type:
Reel
Circuit Application:
Signal
Contact Current Rating (Max):
1.1 A
Contact Mating Area Plating Material:
Gold
Connector Mates With:
Cable Plug Assembly
Connector System:
Cable-to-Board
Contact Base Material:
Copper Alloy
Connector Mounting Type:
Board Mount
Number of Rows:
2
Connector & Contact Terminates To:
Printed Circuit Board
Number of Positions:
28
Industry Standard:
Gen-Z
PCB Mount Orientation:
Right Angle
PCB Contact Termination Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Surface Mount
Contact Underplating Material:
Nickel
Centerline (Pitch):
.023 in, .6 mm
Contact Mating Area Plating Material Thickness:
30 µin, .762 µm
Operating Temperature Range:
-55 – 85 °C, -67 – 185 °F

IN STOCK: 1,400

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$10.89
250
$10.86
525
$10.83
1,050
$5.72
1,575
$3.94
2,100 +
$3.86