2342840-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2342840-3

AVP19M CONC. S04 RGB R 500MM/1X6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2342840-3 is an anti-vandal illuminated piezo switch from the TE Connectivity AVP Series, designed for demanding industrial, communication, and medical equipment applications. This IP68-rated switch features a 19mm stainless steel 304 bushing with a concave button type and RGB LED ring illumination. It offers momentary actuation with a minimum pulse of 200ms, a contact rating of 5-24VDC/1A or 5-24VAC/1A, and contact resistance of 1O maximum. The switch is built for durability with an operating life of up to 50 million cycles and includes 500mm long 26AWG wire leads with a 2.54mm 1x6 connector for convenient installation. Its high strength, corrosion resistance, and IP68 sealing make it ideal for harsh environments requiring vandal-resistant controls.

Search Keywords: 23428403

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2342840-3
Alias/AKA:
AVP19MS04CE0DT5A04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Actuator Style:
Round

FREQUENTLY ASKED QUESTIONS

Is 2342840-3 RoHS compliant?

Yes, 2342840-3 is RoHS compliant.

What is the lead time for 2342840-3?

The standard lead time for 2342840-3 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 72

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
3
$132.79
5
$132.47
10
$132.13
25
$131.80
50
$69.78
75
$49.10
100 +
$48.12