help desk software
2336964-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2336964-2

TE Connectivity / AMP Brand

10POS,0.64 GENER. Y,REC HSG ASSY,UNSLD ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2336964-2 is a 10-position automotive housing for female terminals, part of the Generation Y Connector System designed for wire-to-board connections. This rectangular connector features a 3.4 mm centerline pitch, 0.64 mm contact size, and is constructed from PA 66 GF35 housing material with a gray color. It supports nominal voltage architectures of 12V, 24V, and 48V, with an operating temperature range of -40°C to +85°C. The housing includes integrated primary locking features and terminal position assurance for secure connections. This unsealed, cable-mount connector is ideal for automotive signal applications requiring reliable wire-to-board connectivity in modern vehicle electrical systems.

Search Keywords: 23369642

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2336964-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray

IN STOCK: 360

Can Ship immediately

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
60
$2.64
120
$2.58
300
$2.54
540
$2.47
1,020
$2.46
2,520
$2.41
5,040
$2.40
7,500 +
$2.39