help desk software
2336568-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2336568-5

TE Connectivity / AMP Brand

RECEPT ASSY, RA, 168 POS, SLIVER 2.0 ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2336568-5 is a Sliver card edge receptacle connector designed for high-speed internal cabled interconnect applications in data center and networking equipment. This right angle connector is part of the SFF-TA-1002 compliant Sliver product family, supporting high-speed data rates up to 56 Gbps with TE high-speed cable. The connector features a 168-position configuration and is designed for use in servers, switches, routers, high-performance computing systems, and storage devices. It enables flexible system design by replacing PCB trace and connector interfaces for higher performing channels while supporting PCI Express, SAS, and Ethernet protocols.

Search Keywords: 23365685

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2336568-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tray

IN STOCK: 538

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$37.22
50
$37.13
100
$37.04
288
$36.94
576
$18.87
864
$12.84
1,152 +
$12.59