help desk software
2333842-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2333842-8

TE Connectivity / AMP Brand

QSFP 25GIG 26AWG 4 METER ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2333842-8 is a QSFP28 cable assembly designed for high-speed data transmission in enterprise and data center environments. The assembly features 16 signal positions with dual QSFP28 plug connectors at both ends, supporting data rates up to 25 Gb/s with 100 O impedance. The cable is constructed with 26 AWG shielded copper wire (0.129 mm² cross-section), an outside diameter of 9.53 mm, and a total length of 4 m (13.12 ft), finished in black with CL2 flammability rating. The Madison TurboTwin round-jacketed cable style provides durability and flexibility for installation in high-density networking environments. This cable assembly is ideal for connecting QSFP28-equipped network switches, routers, and transceivers in data centers and telecommunications infrastructure.

Search Keywords: 23338428

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2333842-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Assembly Category:
High Speed , Industry Standard
Cable Assembly Length:
13.12 ft, 4 m
Cable Assembly Type:
QSFP28
Cable Color:
Black

IN STOCK: 28

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$196.29
5
$195.80
10
$195.31
13
$194.82
25
$107.27
38
$74.49
50 +
$73.00