help desk software
2329388-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2329388-5

TE Connectivity / AMP Brand

PB OFF/ON FC BLK M1 TERM BLU LED IP68 50 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2329388-5 is an IP68-rated sub-miniature sealed pushbutton switch designed for reliable operation in demanding environments. It features a maximum current/voltage rating of 400 mA at 32 VAC, 200 mA at 50 VDC, or 125 mA at 125 VAC with resistive load, and offers an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. The switch operates over a temperature range of -30°C to 85°C with an operating force of 3 to 6N and total travel of 1.5 mm. Key specifications include initial contact resistance of 50 mO max (without leads), insulation resistance of 1 GO min at 500 VDC, and dielectric strength of 1,500 VAC RMS. This pushbutton switch is ideal for industrial equipment, instrumentation, communication equipment, and control equipment applications where IP68 protection against water immersion up to 1 meter for 60 minutes is required.

Search Keywords: 23293885

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2329388-5
Alias/AKA:
PB6B2FM2M1CAL07S500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Actuator Style:
Round

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$5.57
50
$5.56
100
$5.44
250
$5.22
500
$5.21
1,000
$4.83
2,500
$4.44
5,000 +
$4.10