2329386-1
TE Connectivity / AMP BrandPN OFF/ON FC BLK M1 TERM IP68 500MM LHS ...
DESCRIPTION
2329386-1 is an IP68-rated sub-miniature sealed pushbutton switch designed for reliable operation in demanding environments. It features a maximum current/voltage rating of 400 mA at 32 VAC, 200 mA at 50 VDC, or 125 mA at 125 VAC with resistive load, and offers an electrical life of 500,000 cycles at full load with a mechanical life of 1,000,000 cycles. The switch operates over a temperature range of -30°C to 85°C, with an operating force of 3 to 6N and total travel of 1.5 mm. Key specifications include initial contact resistance of 50 mO max (without leads), insulation resistance of 1 GO min at 500 VDC, and dielectric strength of 1,500 VAC RMS. This pushbutton switch is ideal for industrial equipment, instrumentation, communication equipment, and control equipment applications where IP68 protection against water immersion up to 1 meter for 60 minutes is required.
Search Keywords: 23293861
SPECIFICATIONS
IN STOCK: 50
Can Ship immediately
Manufacturer Stock: 100 can ship 6/19/26
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 14 Weeks can ship 9/14/26
English
Chinese
Spanish
