2329358-5
TE Connectivity / AMP BrandPB OFF/ON HC BLU M1 TERM IP68 500MM L ...
DESCRIPTION
2329358-5 is an IP68-rated sub-miniature sealed pushbutton switch designed for reliable operation in demanding environments. It features a maximum current/voltage rating of 400 mA at 32 VAC, 200 mA at 50 VDC, or 125 mA at 125 VAC with resistive load, and offers an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. The switch operates over a temperature range of -30°C to 85°C with an operating force of 3 to 6N and total travel of 1.5 mm. With IP68 protection (1 meter, 60 minutes immersion), M12x0.75 threaded bushing, and various cap and termination options, this switch is ideal for industrial equipment, instrumentation, communication equipment, and control equipment applications.
Search Keywords: 23293585
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
