help desk software
2327670-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2327670-3

TE Connectivity / AMP Brand

RECEPT ASSY, RA, 140 POS, SLIVER 2.0 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2327670-3 is a Sliver for SFF-TA-1002 connector designed for high-speed PCB edge card mating in data center and server applications. This 140-position, 2-row right-angle connector features a 0.6 mm pitch and surface mount termination for board mounting. The contacts are constructed from copper alloy with gold plating on the mating area (0.762 µm thickness), nickel underplating, and tin plating on the PCB termination area, supporting a maximum current rating of 1.1 A per contact. Operating over a temperature range of -55°C to +85°C, this connector is compliant with Gen-Z and OCP NIC 3.0 industry standards. It is ideal for high-performance computing, networking equipment, and storage applications requiring reliable signal transmission.

Search Keywords: 23276703

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2327670-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel

IN STOCK: 2,500

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 375

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
500
$29.08
750
$14.85
1,125
$10.11
1,500 +
$9.91