help desk software
2321954-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2321954-3

TE Connectivity / AMP Brand

3P PLUG SR VAL-U-LOK GW - TPA -IMPROVED ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2321954-3 is a 3-position plug housing connector designed for wire-to-wire power applications with crimp termination to wire and cable. The connector features a 4.2 mm centerline pitch, single row configuration, and panel mount attachment with latch-type mating retention. It is rated for a maximum contact current of 9 A and operates reliably across a temperature range of -40°C to +105°C, making it suitable for demanding industrial and automotive environments. This connector is commonly used in power distribution systems, control panels, and equipment requiring secure, reliable wire-to-wire connections with straightforward crimp assembly.

Search Keywords: 23219543

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2321954-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 21,000

Can Ship immediately

MOQ for In Stock Qty: 450

MOQ for out of Stock Qty: 450

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
450
$0.2322
500
$0.2317
1,000
$0.2311
1,750
$0.2305
3,500
$0.1729
5,250
$0.1613
7,000 +
$0.1581