help desk software
2321538-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2321538-3

TE Connectivity / AMP Brand

TAB1.2X0.6,TERMINAL,SWS,CB ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2321538-3 is a tab terminal designed for single wire seal connector applications in the MCON MONO 1.2 series. The terminal is manufactured from copper alloy and pre-plated with a minimum of 1.0 µm tin finish for corrosion resistance and improved conductivity. Key dimensional specifications include a wire size of 0.35 mm², with critical dimensions of 1.80 mm (G), 1.80 mm (F), 0.80 mm (E), 4.20 mm (D), 2.60 mm (C), 2.60 mm (B), and 6.40 mm (A), with a terminal weight of 0.220 grams. The terminal is qualified to GMW3191 T3 standard for operation from -40°C to 125°C and meets V1 specifications for sealed body sprung mass applications. This terminal is commonly used in automotive and industrial connector assemblies where reliable electrical connections and environmental sealing are required.

Search Keywords: 23215383

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2321538-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
7000
Package Type:
Reel
Agency/Standard:
USCAR-21

IN STOCK: 7,000

Can Ship immediately

MOQ for In Stock Qty: 7000

MOQ for out of Stock Qty: 7000

Multiple: 7000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
7,000
$0.1074
14,000
$0.0661
21,000
$0.0523
28,000 +
$0.0513