help desk software
2-318088-0 by te connectivity / amp brand
Image is representational - see mfr. specs

2-318088-0

TE Connectivity / AMP Brand

ANVIL, SPECIAL COMBINATION ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-318088-0 is a technical reference document for crimp tooling application in wire termination processes. It provides guidance on critical dimensional parameters including crimp height (CH), crimp width (CW), and area index (AI), with a typical design point of 80% AI. The document specifies nominal conditions such as CH of 0.073 in, CW of 0.110 in, crimper leg taper of 3.0 degrees, and anvil width of 0.109 in, with a nominal anvil-to-crimper clearance of 0.005 in. It emphasizes the importance of dimensional control, material selection for tooling components (wire crimper and anvil), and the inverse relationship between crimp height and width variations to maintain consistent area index. This resource is essential for manufacturers implementing crimp termination processes to ensure quality, cost-effectiveness, and consistent throughput in production environments.

Search Keywords: 23180880

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-318088-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$578.32
3
$452.54
5 +
$419.42