help desk software
2317222-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2317222-5

TE Connectivity / AMP Brand

5P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin

Search Keywords: 23172225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317222-5
Alias/AKA:
2MM-RD-S05-S-T-TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
44
Package Type:
Tube
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Sealable:
No
Number of Positions:
5
Contact Type:
Socket
Contact Retention Type within Housing:
Locking Lance
Contact Retention Within Housing:
Without
Connector & Housing Type:
Receptacle
Connector System:
Wire-to-Board
Strain Relief:
Without
Applied Pressure:
Standard
Circuit Application:
Signal
Connector Product Type:
Connector Assembly
PCB Mount Retention:
Without
Housing Material:
Thermoplastic
Centerline (Pitch):
.079 in, 2 mm
Operating Voltage:
125 V
Contact Layout:
Inline
Number of Rows:
1
Contact Current Rating (Max):
2 A
Contact Base Material:
Phosphor Bronze
Mating Retention:
With
Connector Mounting Type:
Cable Mount (Free-Hanging)
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Panel Mount Feature:
Without
Connector & Contact Terminates To:
Wire & Cable
Primary Product Color:
Black

IN STOCK: 1,584

Can Ship immediately

MOQ for In Stock Qty: 88

MOQ for out of Stock Qty: 88

Multiple: 44

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
88
$1.094
132
$1.091
264
$1.088
396
$1.086
792
$0.814
1,188
$0.760
1,584 +
$0.745