help desk software
2317206-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2317206-8

TE Connectivity / AMP Brand

8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2317206-8 is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for reliable interconnection in miniature electronics applications. It features pre-loaded discrete wire insulation displacement contacts (IDC) that enable fast termination without the need to strip the wire, using manual or pneumatic pistol grip tooling. The connector operates at a maximum current rating of 2 A with a dielectric withstanding voltage of 650 VAC and supports operating temperatures from -40°C to 105°C (tin plated) or -40°C to 125°C (gold plated). The product occupies 38% less space than traditional 2.54 mm centerline connectors and is available with standard (no latches), detent latches, or positive latch variants to suit different vibration environments. Common applications include PLC/IO devices, servo drives, industrial controls, material handling equipment, and building automation systems where reliable signal transfer and compact form factor are essential.

Search Keywords: 23172068

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2317206-8
Alias/AKA:
2MM-RD-S08-S-H-TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Tube

IN STOCK: 1,512

Can Ship immediately

MOQ for In Stock Qty: 56

MOQ for out of Stock Qty: 56

Multiple: 28

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
56
$3.10
112
$3.09
252
$3.08
504
$3.07
1,008
$1.90
1,512
$1.50
2,016 +
$1.47