help desk software
2316110-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2316110-6

TE Connectivity / AMP Brand

6P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2316110-6 is a double-row crimp snap-in receptacle with positive latch designed for the AMPMODU 2 mm interconnection system by TE Connectivity. This receptacle accommodates 6 to 32 available positions and features a compact 2 mm pitch design that enables 38% space savings on printed circuit boards compared to traditional 2.54 mm centerline connectors. The contact system utilizes a dual-beam contact design providing 2 points of contact for increased signal reliability, and is available with multiple plating options including 30 µm [0.76 µm] gold, 15 µm [0.38 µm] gold, 4 µm [0.1 µm] gold, and tin. The positive latch mechanism ensures secure mating and is ideal for space-constrained applications requiring reliable signal transfers in demanding environments such as miniature electronics and sophisticated interconnection systems.

Search Keywords: 23161106

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2316110-6
Alias/AKA:
2MM-RCP-D03-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box

IN STOCK: 9,913

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Multiple: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
250
$0.5307
500
$0.4933
1,250
$0.4734
2,500
$0.4416
3,750
$0.4404
5,000 +
$0.4393