help desk software
2316104-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2316104-8

TE Connectivity / AMP Brand

8P,2MM,REC,HSG,SR,CRIMP,LATCH,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2316104-8 is a crimp snap-in receptacle with positive latch from TE Connectivity's AMPMODU 2 mm interconnection system, engineered for reliable miniature connections in space-constrained applications. This receptacle features a Liquid Crystal Polymer housing (UL 94V0, black) with phosphor bronze contacts available in multiple plating options: 30µ" [0.76 µm] gold, 15µ" [0.38 µm] gold, 4µ" [0.1 µm] gold, or tin. The product is rated for a maximum voltage of 125 Vrms and maximum current of 2 A, with operating temperatures ranging from -40°C to +105°C for tin plating and -40°C to +125°C for gold plating. The connector exhibits excellent durability with 250 mating cycles for 30µ" gold plating and 100 cycles for 15µ" gold plating, along with a contact retention force of 10 N minimum in wire receptacles. This receptacle is ideal for demanding applications requiring reliable signal transfer, compact board space utilization, and consistent performance across wide temperature ranges.

Search Keywords: 23161048

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2316104-8
Alias/AKA:
2MM-RCP-S08-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box

IN STOCK: 7,858

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
200
$0.9513
400
$0.9488
600
$0.9465
1,000
$0.9441
2,000
$0.5810
3,000
$0.4599
4,000 +
$0.4507