help desk software
2316104-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2316104-4

TE Connectivity / AMP Brand

4P,2MM,REC,HSG,SR,CRIMP,LATCH,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2316104-4 is a crimp snap-in receptacle with positive latch from TE Connectivity's AMPMODU 2 mm interconnection system, engineered for reliable wire-to-board mating in space-constrained applications. The receptacle features a Liquid Crystal Polymer (UL 94V0) housing in black with phosphor bronze contacts available in multiple plating options: 30µ" [0.76 µm] gold, 15µ" [0.38 µm] gold, 4µ" [0.1 µm] gold, or tin. It supports available positions from 3 to 16 and is rated for a maximum voltage of 125 Vrms and maximum current of 2 A, with a dielectric withstanding voltage of 650 VAC. The connector exhibits excellent durability with 250 mating cycles for 30µ" gold plating and operates reliably across a temperature range of -40°C to +125°C (gold plating) or -40°C to +105°C (tin plating). This product is ideal for demanding industrial and consumer electronics applications requiring compact, reliable interconnections with positive latching security.

Search Keywords: 23161044

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2316104-4
Alias/AKA:
2MM-RCP-S04-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box

IN STOCK: 5,000

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
250
$0.7603
500
$0.7584
1,250
$0.7565
2,500
$0.4655
3,750
$0.3685
5,000 +
$0.3612