help desk software
2315752-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2315752-3

TE Connectivity / AMP Brand

3P, MICRO MNL RCPT HSG SINGLE ROW, V0 GW ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2315752-3 is a VDE-approved receptacle housing component of the Micro MATE-N-LOK 3mm connector system designed for wire-to-wire and wire-to-board connections. This housing accommodates 2 to 4 circuits in single or dual row configurations on a 3.0 mm pitch and supports contacts rated for up to 5 Amps maximum current per line at 250 Volts AC/DC. The receptacle housing is compatible with pin terminals including x-794606-x, x-794607-x, x-794610-x, x-794611-x, and 2008625-x, and mates with plug housings 2315785-x and 2315786-x. This connector is ideal for applications requiring reliable, compact interconnections in industrial and appliance environments where VDE compliance and glow wire capability are essential requirements.

Search Keywords: 23157523

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2315752-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bag

IN STOCK: 8,000

Can Ship immediately

MOQ for In Stock Qty: 450

MOQ for out of Stock Qty: 450

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
450
$0.2231
1,000
$0.2225
2,500
$0.2220
4,000
$0.2213
8,000
$0.1363
12,000
$0.1078
16,000 +
$0.1057