2314928-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2314928-4

4P,2MM,B-B,REC,SRHZ,2.1,0.1AU,TB ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2314928-4 is a horizontal through-hole/reflow (TH/THR) board-to-board receptacle from TE Connectivity's AMPMODU 2mm series designed for reliable signal transfer between stacked circuit boards. The receptacle features dual-beam phosphor bronze contacts with a 2.8mm solder tail length and is housed in high-temperature-resistant liquid crystal polymer (LCP) plastic rated UL 94V0. It supports multiple gold plating options (0.1µm, 0.38µm, or 0.76µm) and operates across a temperature range of -40°C to 125°C with a maximum current rating of 2A and dielectric withstanding voltage of 650VAC. The product is suitable for automated surface-mount and through-hole-reflow manufacturing processes, offering ease of assembly and reliable board-to-board stacking configurations in industrial applications.

Search Keywords: 23149284

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2314928-4
Alias/AKA:
2MM-R-S04-HT-01-F-TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
65
Package Type:
TUBE
Assembly Process Feature:
Pick and Place Cover

FREQUENTLY ASKED QUESTIONS

Is 2314928-4 RoHS compliant?

Yes, 2314928-4 is RoHS compliant.

What is the lead time for 2314928-4?

The standard lead time for 2314928-4 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,045

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 813

Multiple: 65

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25 +
$1.45