help desk software
2314876-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2314876-2

TE Connectivity / AMP Brand

The 2314876-2 is a 2-position, single-row, vertical top-entry board-to-board receptacle with a 2.00mm centerline for through-hole mounting. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2314876-2 is a 2-position, single-row AMPMODU vertical top-entry receptacle designed for board-to-board connections. It features dual-beam phosphor bronze contacts with 0.38µm gold plating and a 2.0mm solder tail length suitable for through-hole or through-hole-reflow processes. The housing is constructed from high-temperature LCP plastic, rated UL 94V0, and is capable of withstanding reflow soldering up to 260°C. This connector is ideal for applications requiring reliable, space-saving connections, such as in PLCs, servo drives, industrial controls, and instrumentation equipment.

Search Keywords: 23148762

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2314876-2
Alias/AKA:
2MM-R-S02-VT-02-F-TB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Tube

IN STOCK: 2,420

Can Ship immediately

Minimum Order Quantity: 110

Multiple: 110

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
110
$0.4637
550
$0.4002
1,100
$0.3776
2,530
$0.3748
5,060
$0.3349
7,590
$0.3341
10,010
$0.3191
15,070 +
$0.3183