2311586-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2311586-3

AMPL REC, HD22, R/A, 15P, S/L ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2311586-3 is a 15-position D-shaped receptacle connector designed for wire-to-board signal applications. This AMPLIMITE series connector features a right-angle PCB mount orientation with through-hole solder termination and a 2.29 mm centerline pitch. It includes 3 rows of round contacts with a maximum current rating of 3 A, housed in a black PA 9T GF material body with standard profile. The connector incorporates boardlock PCB mount retention and screwlock mating retention for secure connections. Operating over a temperature range of -55°C to 85°C, this connector is ideal for signal transmission applications requiring reliable board-mounted D-sub connectivity.

Search Keywords: 23115863

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2311586-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 2311586-3 RoHS compliant?

Yes, 2311586-3 is RoHS compliant.

What is the lead time for 2311586-3?

The standard lead time for 2311586-3 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,696

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
40
$8.10
250
$8.08
500
$8.05
720
$8.03
1,440
$4.24
2,160
$2.92
2,880 +
$2.86