2307725-2
TE Connectivity / AMP Brand2P,2MM,B-B,REC,SRHZ,SMD,0.1AU ...
DESCRIPTION
2307725-2 is a horizontal surface-mount (SMT) board-to-board receptacle from TE Connectivity's AMPMODU 2mm product line, designed for reliable signal transfer in compact applications. The receptacle features dual-beam phosphor bronze contacts with 0.38µm (15µ") gold plating, housed in high-temperature-resistant liquid crystal polymer (LCP) plastic rated UL 94V0. It operates at a maximum current rating of 2A with a dielectric withstanding voltage of 650VAC and operating voltage of 125VDC, maintaining performance across -40°C to 125°C. The product is capable of reflow soldering to 260°C and exhibits no electrical discontinuity greater than 1 microsecond under vibration, making it suitable for automated surface-mount assembly and applications requiring robust board-to-board stacking in industrial and commercial electronics.
Search Keywords: 23077252
SPECIFICATIONS
IN STOCK: 4,000
Can Ship immediately
MOQ for In Stock Qty: 2000
MOQ for out of Stock Qty: 2000
Multiple: 2000
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
