help desk software
2306286-9 by te connectivity / amp brand
Image is representational - see mfr. specs

2306286-9

TE Connectivity / AMP Brand

9P DUOPLUG MARK II SIDE LOCKING, FUL

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

9P DUOPLUG MARK II SIDE LOCKING, FUL

Search Keywords: 23062869

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2306286-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1540
Package Type:
Tray
Connector & Housing Type:
Receptacle
Circuit Application:
Signal
Connector Contact Load Condition:
Fully Loaded
Connector System:
Wire-to-Board
Number of Positions:
9
PCB Mount Orientation:
Edge
Housing Material:
GF Nylon
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Number of Rows:
1
Connector & Contact Terminates To:
Printed Circuit Board
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
2 A
Operating Temperature Range:
-40 – 110 °C, -40 – 230 °F
Centerline (Pitch):
.098 in, 2.5 mm
Primary Product Color:
Natural
Operating Voltage:
250 VAC, 50 VAC

IN STOCK: 143,548

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
150
$1.2674
1,000
$1.2643
3,080
$1.2611
6,160
$0.6676
9,240
$0.4698
12,320 +
$0.4604