2302510-2
TE Connectivity / AMP Brand1-PORT MATENET FRAME,STP, COD B ...
DESCRIPTION
The 2302510-2 is a white connector cover accessory designed for TE Connectivity's MATEnet automotive connector system. Manufactured from PBT GF (polybutylene terephthalate glass-filled) material, this cover provides protection and environmental sealing for 1-port MATEnet frame assemblies. The cover operates reliably across an extended temperature range of -40°C to +120°C (-40°F to +248°F), with an alternative rating of -40°C to +105°C, ensuring performance in demanding automotive environments. The component is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F < 900 ppm) and no restricted substances above threshold. This cover is commonly used in automotive connector assemblies to protect mating interfaces and maintain signal integrity in harsh underhood and external vehicle applications.
Search Keywords: 23025102
SPECIFICATIONS
IN STOCK: 160
Can Ship immediately
MOQ for In Stock Qty: 20
MOQ for out of Stock Qty: 20
Factory Lead-Time 31 Weeks
English
Chinese
Spanish
