2299924-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2299924-2

Conn zQSFP+ RCP 228 POS Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2299924-2 is a cage and connector assembly with EMI spring fingers designed for 2x3 stacked ZQSFP+ applications with through bezel configuration. This assembly features a heat sink without light pipe and organizer, utilizing a nickel silver alloy cage, copper alloy EMI springs with nickel plating, and polyester LCP housing with UL 94 V-0 flammability rating. The contacts are copper alloy with 0.76 µm gold plating on mating areas and 0.7-1.5 µm matt tin on compliant areas over 1.27 µm nickel underplate. The assembly requires a minimum PCB thickness of 1.57 mm and features dimensional tolerances of ±0.25 mm for 1 decimal place and ±0.15 mm for 2 decimal places. This connector assembly is ideal for high-speed networking equipment and data center applications requiring reliable ZQSFP+ connectivity with thermal management.

Search Keywords: 22999242

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2299924-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
9
Package Type:
TRAY
Type:
zQSFP+3816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Gender:
RCP3798
Number of Contacts:
228
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-40 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 2299924-2 RoHS compliant?

Yes, 2299924-2 is RoHS compliant.

What is the lead time for 2299924-2?

The standard lead time for 2299924-2 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2
$207.65
5
$207.13
9
$141.63
14
$108.12
18 +
$105.96