help desk software
2298125-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2298125-1

TE Connectivity / AMP Brand

MATE-AX, Pin center contact, RTK 031 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2298125-1 is a pin terminal designed for use in the MATE-AX AMP MCP Hybrid Coax connector system, providing reliable electrical connections for coaxial cable applications. This terminal features a 0.4 mm pin diameter with tin (Sn) interface plating and accommodates 22 AWG (0.35 mm²) wire sizes using F-crimp termination. The terminal operates over a temperature range of -40°C to 105°C and supports low power transmission from 0 to 24 A. With an unsealed design and primary locking feature on the terminal, it is well-suited for automotive coaxial cable interconnect applications where robust signal transmission is required.

Search Keywords: 22981251

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2298125-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
20000
Package Type:
Reel
Termination Method to Wire & Cable:
Crimp
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Packaging Method:
Reel
Packaging Quantity:
20000
Terminal Transmits:
0 – 24 A (Low Power)
Wire Size:
22 AWG, .35 mm²
Contact Size:
.4mm
Primary Locking Feature:
On the Terminal
Compatible With Wire & Cable Type:
Coax Cable
Terminal Type:
Pin
Wire Size Search:
22 AWG, .35 mm²
Sealable:
No
Operating Temperature (Max):
105 °C, 221 °F

IN STOCK: 40,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 20000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1953
5,000
$0.1912
10,000
$0.1707
20,000
$0.1703
40,000
$0.1621
60,000
$0.1573
80,000 +
$0.1569