help desk software
2298030-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2298030-4

TE Connectivity / AMP Brand

4P, RAST 5 Tab Header, THV ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2298030-4 is a vertical PCB mount header connector designed for wire-to-board power applications with 4 positions and a 5 mm centerline pitch. The connector features a fully shrouded nylon housing with tin-plated copper alloy contacts rated for a maximum current of 16 A at 250 VAC operating voltage. It utilizes through-hole solder termination to the PCB with locating posts for alignment and mating retention, and operates reliably across a temperature range of -40°C to +120°C. This connector is ideal for power distribution circuits, industrial control systems, and applications requiring robust, polarized connections with UL E28476 compliance and UL 94V-0 flammability rating.

Search Keywords: 22980304

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2298030-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag

IN STOCK: 470

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
200
$0.9459
400
$0.9436
600
$0.9413
800
$0.9389
1,600
$0.5777
2,400
$0.4574
3,200 +
$0.4483