help desk software
2297762-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2297762-2

TE Connectivity / AMP Brand

AMP MONO-SHAPE TAB REAR ASSY 2 ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2297762-2 is a 2-position plug connector assembly designed for wire-to-board power applications using insulation displacement (IDC) termination technology. The connector features a 5 mm (1.97 in) centerline pitch, single row configuration, and natural color housing with a maximum contact current rating of 16 A. It operates reliably across a temperature range of -25°C to +105°C and meets UL 94V-0 flammability requirements with a glow wire rating of 750°C. This connector is ideal for power distribution and signal transmission in automotive, industrial, and consumer electronics applications where reliable wire termination and compact spacing are essential.

Search Keywords: 22977622

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2297762-2
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1625
Package Type:
Tray

IN STOCK: 13,000

Can Ship immediately

MOQ for In Stock Qty: 350

MOQ for out of Stock Qty: 350

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
350
$0.4760
2,500
$0.4748
5,000
$0.4736
8,125
$0.4724
16,250
$0.2501
24,375
$0.1760
32,500 +
$0.1725

Tools/3D Models

Product Guides