2293127-1
42POS,MIXED,HEADER ASSY,REFLOW ...
DESCRIPTION
2293127-1 is an SFP+ 1x1 cage assembly with integrated heatsink designed for high-speed optical transceiver module applications. This cage assembly features a press-fit mounting design and is compatible with SFP+ transceiver modules. The product is EU RoHS and ELV compliant, contains no REACH SVHC substances, and features low halogen content with Br, Cl, F below 900 ppm per homogeneous material. It is commonly used in networking equipment, data center infrastructure, and telecommunications systems where reliable SFP+ module connectivity is required.
Search Keywords: 22931271
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2293127-1 RoHS compliant?
Yes, 2293127-1 is RoHS compliant.
What is the lead time for 2293127-1?
The standard lead time for 2293127-1 is approximately 84 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
