DESCRIPTION
2293024-1 is a Size 1 ARINC 600 connector assembly featuring size 22 stamped socket contacts designed for avionics interconnect applications. The connector complies with ARINC 600 specification and includes Module A with 60 non-removable size 22 posted socket contacts, Module B with 60 non-removable size 22 posted socket contacts, and Module C with no contacts. It features keying installed in position "01" and includes six #4-40 UNC inserts for secure mounting. The connector is supplied with a dust cover installed for shipping protection. This connector assembly is ideal for aerospace and avionics systems requiring reliable, high-density interconnections.
Search Keywords: 22930241
SPECIFICATIONS
IN STOCK: 56
Can Ship immediately
Factory Lead-Time 41 Weeks
English
Chinese
Spanish
