2289297-5 by te connectivity / amp brand
TE Connectivity / AMP Brand Authorized Distributor

2289297-5

M12 STRGT PLUG TO M12 STRGT SOCKET AA ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2289297-5 is an M12 straight connector cable assembly designed for CANopen and DeviceNet fieldbus communication. The cable features 5 conductors with 22 AWG wire gauge (0.25 mm² data pair and 0.34 mm² power pair) in a halogen-free PUR jacket with a violet color, providing excellent oil, petrol, and chemical resistance. The M12 female straight connector housing is black with a screw locking mechanism (M12x1 zinc pressure die casting with nickel surface), rated for a maximum nominal voltage of 60V AC/DC and 4A per contact, with an IP67 protection rating. The cable operates over a temperature range of -25°C to +85°C for the connector and -30°C to +70°C for flexible applications, with a cable diameter of 6.9 mm ±5%. This assembly is ideal for industrial automation, sensor networks, and control systems requiring robust, reliable fieldbus connectivity in harsh environments.

Search Keywords: 22892975

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2289297-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 2289297-5 RoHS compliant?

Yes, 2289297-5 is RoHS compliant.

What is the lead time for 2289297-5?

The standard lead time for 2289297-5 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$88.30
3
$88.08
5
$79.28
8
$69.37
10 +
$67.98

Tools/3D Models

Product Guides