help desk software
2-2842102-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2842102-5

TE Connectivity / AMP Brand

25P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

25P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP

Search Keywords: 228421025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2842102-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
700
Package Type:
Reel
PCB Mount Retention:
Without
Contact Underplating Material:
Nickel
Contact Current Rating (Max):
2 A
Centerline (Pitch):
.079 in, 2 mm
Header Type:
Breakaway
UL Flammability Rating:
UL 94V-0
Packaging Type:
Tape & Reel
Connector System:
Board-to-Board
Dielectric Withstanding Voltage (Max):
500 VAC
PCB Contact Termination Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
Contact Mating Area Plating Material:
Gold
Connector & Contact Terminates To:
Printed Circuit Board
Contact Layout:
Inline
Connector Profile:
Standard
UL Rating:
Recognized
Primary Product Color:
Black
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Square Termination Post & Tail Dimension:
.02 in, .5 mm
Approved Standards:
UL E28476
Number of Rows:
1
Agency/Standard:
UL
Assembly Process Feature:
Pick and Place Cover, Plastic Cap
Connector Length:
1.969 in, 50 mm
Mating Square Post Dimension:
.02 in, .5 mm
Contact Base Material:
Brass
Contact Mating Area Plating Material Thickness:
3.94 µin, .1 µm
Circuit Application:
Signal
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Stackable:
No
Operating Voltage:
125 VAC
PCB Mount Orientation:
Vertical
Assembly Process Feature Material:
Thermoplastic
Connector Width:
.079 in, 2 mm
Number of Positions:
25
PCB Contact Termination Area Plating Material Finish:
Bright
Contact Mating Area Length:
.157 in, 4 mm
Contact Type:
Pin
Contact Shape & Form:
Square
Contact Underplating Material Thickness:
19.69 µin, .5 µm
Housing Temperature Rating:
High
Housing Material:
PA9T GF
Termination Method to Printed Circuit Board:
Surface Mount

IN STOCK: 2,100

Can Ship immediately

MOQ for In Stock Qty: 700

MOQ for out of Stock Qty: 700

Multiple: 700

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
700
$5.79
1,050
$3.06
1,575
$2.16
2,100 +
$2.11