2-2834499-0
TE Connectivity / AMP BrandMINI DYNAMIC HDR H 20P TIN Y-KEY BLK ...
DESCRIPTION
The 2-2834499-0 is a Mini Dynamic Series PCB mount header designed for wire-to-board connectivity applications. This 20-position header features tin plating and a Y-key configuration to ensure proper mating orientation and reliable connections. The connector is manufactured in black and is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free. The header is reflow solder capable to 245°C, making it suitable for modern PCB assembly processes. This connector is ideal for industrial control systems, power distribution modules, and equipment requiring robust wire-to-board interconnections with keyed alignment.
Search Keywords: 228344990
SPECIFICATIONS
IN STOCK: 750
Can Ship immediately
MOQ for In Stock Qty: 250
MOQ for out of Stock Qty: 250
Multiple: 250
Factory Lead-Time 14 Weeks
English
Chinese
Spanish