help desk software
2275654-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2275654-1

TE Connectivity / AMP Brand

MCK, 25 POSITION PIN ASSYL. MCK-N1-P-25PST2 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity Microdot MCK-N1-P-25PST2 is a high-quality circular connector designed for precision applications. This connector features 25 pin contacts, a durable construction, and reliable performance. It is ideal for use in demanding environments where secure and precise electrical connections are required. Trust TE Connectivity's Microdot brand for all your connectivity needs.

Search Keywords: 22756541

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2275654-1
Alias/AKA:
MCK-N1-P-25PST2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Plating Material:
Electroless Nickel
Contact Mating Area Plating Material:
Gold
Mounting Hardware:
Jackpost Assembly
Product Type:
Connector
Connector Style:
Plug
Number of Positions:
25
Preloaded:
Yes
Contact Type:
Pin

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$508.574
15 +
$462.340

Tools/3D Models

Product Guides