2271736-4
TE Connectivity / AMP BrandConn Terminal Block F 6 POS Spring Clamp DIN Rail 20A/Contact ...
DESCRIPTION
The 2271736-4 is a 2.5 mm² section wire spring-type terminal block connector featuring one input and one output with three layers of contact points. It is rated for a maximum current of 20A at 300V with a rated surge voltage of 6kV, and operates reliably across a temperature range of -40°C to +105°C. The connector accommodates wire sizes from 28 to 12 AWG (0.08–2.5 mm²) with a recommended wire strip length of 8–10 mm. The housing is constructed from thermoplastic material with copper terminals (tin-plated and matte tin-plated) and stainless steel spring clamps, ensuring durability and secure connections. This terminal block is ideal for industrial control systems, power distribution panels, and automation equipment where reliable, compact wire termination is required, and it complies with RoHS and REACH environmental requirements.
Search Keywords: 22717364
SPECIFICATIONS
IN STOCK: 300
Can Ship immediately
Minimum Order Quantity: 10
English
Chinese
Spanish
