help desk software
2271724-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2271724-1

TE Connectivity / AMP Brand

Connector Accessories Marking Label Straight Thermoplastic White ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271724-1 is a screw-type terminal block connector from the TU-TM 5 series manufactured by TE Connectivity. It features 50 poles per piece and is constructed from thermoplastic housing material with UL94 V-0 flame rating in white color. The connector has dimensional specifications of 57.8±0.5 mm length and 58.3±0.5 mm width, with a weight of 4.0 g. This terminal block is designed for secure electrical connections in industrial control systems, power distribution panels, and automation equipment where reliable screw-terminal connectivity is required. The product complies with RoHS and REACH environmental substance requirements, ensuring safe and compliant operation in modern electronic systems.

Search Keywords: 22717241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271724-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Marking Label3365
Dimension:
58.3 x 2.6 x 57.33362mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$5.82
60
$5.59
250
$5.37
650
$5.15
2,000 +
$4.95

Tools/3D Models

Product Guides