2271689-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2271689-1

Standard Terminal Block Conn ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2271689-1 is a 6mm² screw-type terminal block with integrated ground function designed for 1-in-1-out wire connections. It features a rated voltage of 600V (UL) and an impulse withstand voltage of 8KV, compliant with IEC 60947-7-2 standards. The terminal block accommodates wire sizes from 26-8 AWG (UL) or 0.14-6mm² (IEC), with M3.5 terminal screws requiring 10-14 lbs-in (1.15-1.6Nm) torque and M4 mounting screws requiring 9-12 lbs-in (1.03-1.38Nm) torque. The housing is constructed from thermoplastic with copper alloy terminals featuring tin plating, while steel components are zinc plated. This terminal block is ideal for industrial control panels and electrical distribution applications requiring reliable grounding connections.

Search Keywords: 22716891

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271689-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Termination Method:
Screw3836
Pitch:
6 mm
Maximum Voltage Rating:
6003826V
Wire Size:
8-26 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2271689-1 discontinued?

Yes, 2271689-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2271689-1 RoHS compliant?

Yes, 2271689-1 is RoHS compliant.

What is the lead time for 2271689-1?

The standard lead time for 2271689-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 15

Price (USD)

Qty
Unit Price
15
$6.17
60
$5.93
250
$5.69
650
$5.46
2,000 +
$5.24

Tools/3D Models

Product Guides