2271680-4
TE Connectivity / AMP BrandConn Terminal Block F 2 POS 6.1mm Screw DIN Rail 30A/Contact ...
DESCRIPTION
The 2271680-4 is a DTC 4 screw terminal block designed for single-input, single-output electrical connections. It features a thermoplastic housing with copper alloy tin-plated terminals and steel zinc-plated clamps and screws, rated for 30A at 600V (UL) or 32A at 800V (IEC) according to IEC 60947-7-1 standards. The terminal block accommodates wire sizes from 22-10 AWG (0.33-4 mm²) with an 8-10 mm wire strip length, and includes an M3 screw with a torque specification of 10 lbs-in (1.13 Nm). With an impulse withstand voltage of 8 kV and compliance with RoHS and REACH environmental requirements, this terminal block is suitable for industrial control panels, power distribution systems, and general-purpose electrical interconnections requiring reliable screw-based termination.
Search Keywords: 22716804
SPECIFICATIONS
IN STOCK: 300
Can Ship immediately
Minimum Order Quantity: 45
English
Chinese
Spanish
