help desk software
2271679-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2271679-3

TE Connectivity / AMP Brand

Conn Terminal Block F 4 POS 5.1mm Screw DIN Rail 20A/Contact ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271679-3 is a DTC 2.5 TE screw-type terminal block connector designed for secure wire termination in industrial and electrical applications. It features a 2-in/2-out configuration with support for wire sizes from 28–12 AWG (0.08–2.5 mm²) and is rated for 20 A at 300 V (UL) or 24 A at 500 V (IEC 60947-7-1). The terminal block incorporates a copper alloy terminal with tin plating, steel clamps and screws with zinc plating, and a thermoplastic housing, with an M2.6 screw torque specification of 4–4.5 lbs-in (0.46–0.52 Nm). It has an impulse withstand voltage of 6 kV and requires a wire strip length of 8–10 mm for proper installation. This connector is ideal for control panels, industrial machinery, and power distribution systems where reliable screw-terminal connections are essential, and it complies with RoHS and REACH environmental requirements.

Search Keywords: 22716793

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271679-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$3.32
100
$3.18
450
$3.05
1,100
$2.92
3,400 +
$2.81

Tools/3D Models

Product Guides