help desk software
2271678-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2271678-4

TE Connectivity / AMP Brand

Conn Terminal Block F 3 POS 5.1mm Screw DIN Rail 20A/Contact ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271678-4 is an orange-colored DTC 2.5 TW screw-type terminal block designed for electrical connections with a 1 input and 2 output wire configuration. It is rated for 20 A at 300 V (UL) or 24 A at 400 V (IEC), with an impulse withstand voltage of 6 kV, and accommodates wire sizes from 28–12 AWG (0.08–2.5 mm²). The terminal block features a copper alloy terminal with tin plating, steel clamps and screws with zinc plating, and a thermoplastic housing, with an M2.6 screw torque specification of 4–4.5 lbs-in (0.46–0.52 Nm). This component is compliant with ROHS and REACH environmental requirements and is suitable for industrial control, power distribution, and automation applications where reliable screw-terminal connections are essential.

Search Keywords: 22716784

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271678-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$2.85
150
$2.73
500
$2.62
1,300
$2.52
4,000 +
$2.42

Tools/3D Models

Product Guides